845-047-540-607

Heilind Number:EDA845-047-540-607
Manufacturer:EDAC
Manufacturer Number:845-047-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its 47 positions, arranged in a single row with a tight pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient and reliable conductivity. Designed for straight mounting orientation, it provides easy installation onto your PCB. With an operating temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.