845-047-541-102

Heilind Number:EDA845-047-541-102
Manufacturer:EDAC
Manufacturer Number:845-047-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-102

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration on your electronic components. Featuring a straight mount orientation and a single row layout with 47 positions, this green-colored connector ensures efficient signal transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in diverse operating environments. With a 3A amperage and a pitch of .1 inches, this connector offers high performance while maintaining a compact form factor. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this high-quality connector for secure and stable connections on your PCBs.