845-047-541-104

Heilind Number:EDA845-047-541-104
Manufacturer:EDAC
Manufacturer Number:845-047-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your systems with this essential component for dependable and efficient connections.