845-047-541-107

Heilind Number:EDA845-047-541-107
Manufacturer:EDAC
Manufacturer Number:845-047-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a single row with 47 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable and stable connections. Its straight mount orientation and compact design make it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component for seamless and dependable performance.