845-047-541-108

Heilind Number:EDA845-047-541-108
Manufacturer:EDAC
Manufacturer Number:845-047-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 47 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Its copper alloy contact material and 3A amperage rating facilitate optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this green-colored connector offers precision and ease of installation. Whether for commercial or industrial use, its straight mount orientation makes it versatile for various applications. Upgrade your PCB connections with this essential component.