845-047-541-402

Heilind Number:EDA845-047-541-402
Manufacturer:EDAC
Manufacturer Number:845-047-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-402

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, meticulously crafted for seamless performance in electronic applications. Boasting a vibrant Green hue, this connector features a single row design with 47 positions, ensuring efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. Each contact is crafted from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly within a temperature range of -40 to 105°C, this connector is a dependable solution for various PCB interconnection needs. Upgrade your connectivity experience with this essential component.