845-047-541-403

Heilind Number:EDA845-047-541-403
Manufacturer:EDAC
Manufacturer Number:845-047-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-403

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. With a compact design featuring 47 positions in a single row, it allows for seamless integration into your circuitry. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing enable precise connections. Whether for industrial or commercial applications, this connector in straight mount orientation is an essential component for your projects.