845-047-541-404

Heilind Number:EDA845-047-541-404
Manufacturer:EDAC
Manufacturer Number:845-047-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 47 positions in a single row configuration with a pitch of .1 inches, this connector ensures seamless data transfer within your electronic devices. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this high-quality, green-colored connector.