845-047-541-602

Heilind Number:EDA845-047-541-602
Manufacturer:EDAC
Manufacturer Number:845-047-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-602

Detailed Description

Enhance connectivity with our high-quality Green Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a contact pitch of .1 inch and a straight mount orientation, it offers precise and stable connections. Featuring 47 positions in a single row layout, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic projects.