845-047-541-604

Heilind Number:EDA845-047-541-604
Manufacturer:EDAC
Manufacturer Number:845-047-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-604

Detailed Description

Enhance connectivity and streamline circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 47 positions in a single row, ensuring efficient data transmission. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation further simplifies assembly, making it a perfect choice for various electronic applications. Elevate your connectivity solutions with this green-colored connector.