845-047-541-612

Heilind Number:EDA845-047-541-612
Manufacturer:EDAC
Manufacturer Number:845-047-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-541-612

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, this connector features 47 positions in a single row, offering seamless and efficient connectivity. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable attachment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.