845-047-542-101

Heilind Number:EDA845-047-542-101
Manufacturer:EDAC
Manufacturer Number:845-047-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, offering optimal space utilization. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Choose this connector for superior performance and durability in your PCB projects.