845-047-542-102

Heilind Number:EDA845-047-542-102
Manufacturer:EDAC
Manufacturer Number:845-047-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-102

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The 47 copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, this connector is perfect for streamlined PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity with this essential component for your electronic projects.