845-047-542-108

Heilind Number:EDA845-047-542-108
Manufacturer:EDAC
Manufacturer Number:845-047-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance 47-position Card Edge Connector. Designed for seamless board-to-board integration, it features a compact straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contacts ensure reliable conductivity, while the minimal pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure electronic connections.