845-047-542-402

Heilind Number:EDA845-047-542-402
Manufacturer:EDAC
Manufacturer Number:845-047-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 47 positions with a single row layout, allowing for efficient data transmission. The connector's durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.