845-047-542-403

Heilind Number:EDA845-047-542-403
Manufacturer:EDAC
Manufacturer Number:845-047-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 47 positions with a single row layout, optimizing space on your circuit board. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. The .1-inch pitch and .2-inch row spacing offer easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this green-colored connector, perfect for enhancing your electronic devices' performance.