845-047-542-404

Heilind Number:EDA845-047-542-404
Manufacturer:EDAC
Manufacturer Number:845-047-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, engineered for seamless data transfer in electronic devices. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and a pitch of .1 inch, it offers precise and secure connections. The 47 copper alloy contacts guarantee efficient power delivery, with an amperage rating of 3A. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable in diverse environments. Upgrade your connectivity solutions with this essential component.