845-047-542-412

Heilind Number:EDA845-047-542-412
Manufacturer:EDAC
Manufacturer Number:845-047-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-412

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic assembly. With a straight mount orientation and 47 positions, it offers ample room for secure connections. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, making it a versatile choice for your projects in need of efficient and high-performance interconnect solutions. Elevate your circuit board design with this essential component.