845-047-544-101

Heilind Number:EDA845-047-544-101
Manufacturer:EDAC
Manufacturer Number:845-047-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-544-101

Detailed Description

Enhance your electronic connections with our durable and efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, ensuring optimal performance in various applications. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable conductivity and safety. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.