845-047-544-404

Heilind Number:EDA845-047-544-404
Manufacturer:EDAC
Manufacturer Number:845-047-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-544-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts, it ensures reliable signal transmission. With a single row design and 47 positions, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this superior quality component.