845-047-558-101

Heilind Number:EDA845-047-558-101
Manufacturer:EDAC
Manufacturer Number:845-047-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for efficiency and durability, this connector features 47 positions arranged in a single row with a pitch of .1 inches, ensuring seamless communication between boards. The right-angle mount orientation allows for flexible PCB assembly, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your system with this high-quality component, a must-have for any electronic setup.