845-047-558-102

Heilind Number:EDA845-047-558-102
Manufacturer:EDAC
Manufacturer Number:845-047-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for superior performance, it features 47 positions in a single row with a .1-inch pitch and .2-inch row spacing. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. Crafted with copper alloy contacts, it guarantees efficient power transfer, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and technology. Upgrade your system's connectivity with this essential component.