845-047-558-103

Heilind Number:EDA845-047-558-103
Manufacturer:EDAC
Manufacturer Number:845-047-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-103

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row design and 47 copper alloy contact positions, it ensures seamless signal transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for reliable and efficient connectivity.