845-047-558-104

Heilind Number:EDA845-047-558-104
Manufacturer:EDAC
Manufacturer Number:845-047-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this green connector features 47 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its right angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this high-performance connector.