845-047-558-108

Heilind Number:EDA845-047-558-108
Manufacturer:EDAC
Manufacturer Number:845-047-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. Its right-angle mount orientation is perfect for space-saving installations, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your electronic assemblies with this green-colored connector, ideal for various applications in the industrial, automotive, and telecommunications sectors. Trust in its quality and durability to meet your connectivity needs.