845-047-558-112

Heilind Number:EDA845-047-558-112
Manufacturer:EDAC
Manufacturer Number:845-047-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 47 positions and 1-row layout ensure efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Perfect for a wide range of applications, it's a must-have component for your electronic projects.