845-047-558-402

Heilind Number:EDA845-047-558-402
Manufacturer:EDAC
Manufacturer Number:845-047-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features 47 positions with a row spacing of .2 inches, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Its right angle mount orientation offers flexibility in installation, while the green color adds a touch of style to your PCB layout. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component in your electronic projects.