845-047-558-403

Heilind Number:EDA845-047-558-403
Manufacturer:EDAC
Manufacturer Number:845-047-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 47 positions with a single row layout, offering optimal space efficiency. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and pitch of .1 inches, this connector guarantees stable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.