845-047-558-404

Heilind Number:EDA845-047-558-404
Manufacturer:EDAC
Manufacturer Number:845-047-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 47 positions with a single row layout, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation allows for easy installation on your board. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.