845-047-558-407

Heilind Number:EDA845-047-558-407
Manufacturer:EDAC
Manufacturer Number:845-047-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 47 positions in a single row, it ensures efficient signal transmission between your circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers excellent conductivity and precision. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.