845-047-558-412

Heilind Number:EDA845-047-558-412
Manufacturer:EDAC
Manufacturer Number:845-047-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-412

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 47 positions for efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance and connectivity for your electronic devices.