845-047-558-602

Heilind Number:EDA845-047-558-602
Manufacturer:EDAC
Manufacturer Number:845-047-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, ensuring efficient signal transmission in your electronic devices. The rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee durability and reliability, even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic designs with this essential component.