845-047-558-603

Heilind Number:EDA845-047-558-603
Manufacturer:EDAC
Manufacturer Number:845-047-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient signal transmission. With a right-angle mount orientation and a row spacing of 0.2 inches, this connector allows for flexible and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for superior performance and durability in your electronic projects.