845-047-558-604

Heilind Number:EDA845-047-558-604
Manufacturer:EDAC
Manufacturer Number:845-047-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-604

Detailed Description

Elevate your board-to-board connections with this high-performance PCB connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and right-angle mount orientation, it seamlessly integrates into your setup for optimal space utilization. The copper alloy contact material guarantees reliable conductivity, while the 47 positions accommodate complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectors to streamline your PCB connections effortlessly.