845-047-558-607

Heilind Number:EDA845-047-558-607
Manufacturer:EDAC
Manufacturer Number:845-047-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-607

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Green Board To Board PCB Connector. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections in any application. Featuring 47 positions and a compact .1-inch pitch, it allows for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in board placement. Designed for durability, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.