845-047-558-608

Heilind Number:EDA845-047-558-608
Manufacturer:EDAC
Manufacturer Number:845-047-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 47 positions with a single row configuration, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in diverse operating environments. The right-angle mount orientation facilitates easy installation, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.