845-047-559-101

Heilind Number:EDA845-047-559-101
Manufacturer:EDAC
Manufacturer Number:845-047-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-559-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 47 positions, offering ample room for secure and efficient interconnections. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB layouts. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.