845-047-559-112

Heilind Number:EDA845-047-559-112
Manufacturer:EDAC
Manufacturer Number:845-047-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 47 positions in a single row, allowing for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating. Its right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this essential component.