845-047-559-403

Heilind Number:EDA845-047-559-403
Manufacturer:EDAC
Manufacturer Number:845-047-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-559-403

Detailed Description

Enhance connectivity within your electronic devices with our 47-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring efficient space utilization on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is meticulously engineered with copper alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Elevate your PCB assembly with this essential component.