845-047-559-602

Heilind Number:EDA845-047-559-602
Manufacturer:EDAC
Manufacturer Number:845-047-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your system's performance with this essential component.