845-048-500-107

Heilind Number:EDA845-048-500-107
Manufacturer:EDAC
Manufacturer Number:845-048-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-500-107

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, this connector ensures seamless data transmission between PCBs. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is quick and effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.