845-048-520-101

Heilind Number:EDA845-048-520-101
Manufacturer:EDAC
Manufacturer Number:845-048-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-101

Detailed Description

Enhance your PCB connections with our 48-position Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component.