845-048-520-104

Heilind Number:EDA845-048-520-104
Manufacturer:EDAC
Manufacturer Number:845-048-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-104

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-to-Board Connector. Featuring a sleek green design, this component boasts high-performance capabilities with a 3A amperage, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row layout and 48 copper alloy contacts, seamless data transmission is ensured. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any project. Explore its potential in our extensive range of PCB connectors.