845-048-520-108

Heilind Number:EDA845-048-520-108
Manufacturer:EDAC
Manufacturer Number:845-048-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 48 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of style. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connections. Whether used in industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your circuit board assembly with this essential component.