845-048-520-201

Heilind Number:EDA845-048-520-201
Manufacturer:EDAC
Manufacturer Number:845-048-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 48 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch guarantee optimal signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and electronic applications. Trust in its superior quality and performance for all your connectivity needs.