845-048-520-202

Heilind Number:EDA845-048-520-202
Manufacturer:EDAC
Manufacturer Number:845-048-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek design with two rows of 48 positions, it offers seamless compatibility for your circuit board needs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and convenient board-to-board mounting. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.