845-048-520-207

Heilind Number:EDA845-048-520-207
Manufacturer:EDAC
Manufacturer Number:845-048-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row green PCB connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance. Featuring 48 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections with a straight mount orientation. The connector operates efficiently in a wide temperature range from -40 to 105°C, making it suitable for various environments. Perfect for applications in electronics, telecommunications, and more. Upgrade your connectivity solutions with this high-quality component.