845-048-520-208

Heilind Number:EDA845-048-520-208
Manufacturer:EDAC
Manufacturer Number:845-048-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a dual-row design with 48 positions, it ensures seamless data transmission. The connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material and feature Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the industry. Upgrade your systems with this essential component for efficient and secure connectivity.