845-048-520-402

Heilind Number:EDA845-048-520-402
Manufacturer:EDAC
Manufacturer Number:845-048-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-402

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions arranged in a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety for your devices. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this high-performance solution.