845-048-520-403

Heilind Number:EDA845-048-520-403
Manufacturer:EDAC
Manufacturer Number:845-048-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green exterior, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment. With 48 positions arranged in a single row, this connector offers ample connectivity for your projects. Crafted with precision, it boasts copper alloy contacts for excellent conductivity. The .1-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for applications that demand reliability. Upgrade your connectivity solutions with this essential component.